Cart

CC0805JRNPO9BN122

YAGEO CC0805JRNPO9BN122

image shown is a representation only

YAGEO

KC 1,2nF 0805 5% 50V NP0
Supplier: Yageo
Matchcode: KC1,2N0805NP0050J NORM
Rutronik No.: KKK22616
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.01478 $
59.12 $

Prices

4,000 0.01478 $
12,000 0.0132 $
52,000 0.01204 $

Parameter

C(N)
1,2n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?