Cart

CC0805JKNPO9BN272

YAGEO CC0805JKNPO9BN272

image shown is a representation only

YAGEO

KC 2,7nF 0805 5% 50V NP0
Supplier: Yageo
Matchcode: KC2,7N0805NP0050J NORM
Rutronik No.: KKK15911
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.045 $
405.00 $

Prices

9,000 0.045 $
45,000 0.0411 $
150,000 0.0393 $

Parameter

C(N)
2,7n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?