Cart

CC0805FRNPO9BN221

YAGEO CC0805FRNPO9BN221

image shown is a representation only

YAGEO

KC 220pF 0805 1% 50V NP0
Supplier: Yageo
Matchcode: KC220P0805NP0050F NORM
Rutronik No.: KKK20804
Unit Pack: 4000
MOQ: 12000
package: 0805
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0863 $
1,035.60 $

Prices

12,000 0.0863 $
24,000 0.0845 $
40,000 0.0822 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0805
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?