Cart

CC0805CRNPO9BN4R0

YAGEO CC0805CRNPO9BN4R0

image shown is a representation only

YAGEO

KC 4,0pF 0805 NP0 0,25pF 50V
Supplier: Yageo
Matchcode: KC4,0P0805NP0050C NORM
Rutronik No.: KKK21652
Unit Pack: 4000
MOQ: 32000
package: 0805
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0231 $
739.20 $

Prices

32,000 0.0231 $
40,000 0.0227 $

Parameter

C(N)
4p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?