Cart

CC0603ZRY5V5BB475

YAGEO CC0603ZRY5V5BB475

image shown is a representation only

YAGEO

KC 4,7µF 0603 -20+80% 6,3V Y5V
Supplier: Yageo
Matchcode: KC4,7U0603Y5V6,3Z NORM
Rutronik No.: KKK21314
Unit Pack: 4000
MOQ: 56000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0159 $
890.40 $

Parameter

C(N)
4,7µ F
V(N)
6.3 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?