Cart

CC0603MRX5R6BB106

YAGEO CC0603MRX5R6BB106

image shown is a representation only

YAGEO

KC 10uF 0603 20% 10V X5R
Supplier: Yageo
Matchcode: KC10U0603X5R010M NORM
Rutronik No.: KKS3022
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0852 $
340.80 $

Prices

4,000 0.0852 $
24,000 0.0777 $
80,000 0.0743 $

Parameter

C(N)
10µ F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
20%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?