Cart

CC0603KRX7R6BB225

YAGEO CC0603KRX7R6BB225

image shown is a representation only

YAGEO

KC 2,2µF 0603 10% 10V X7R
Supplier: Yageo
Matchcode: KC2,2U0603X7R010K NORM
Rutronik No.: KKS2901
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2886 $
1,154.40 $

Prices

4,000 0.2886 $
16,000 0.2759 $
32,000 0.2658 $
Article with this quantity is not orderable.

Parameter

C(N)
2,2µ F
V(N)
10 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
64 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?