Cart

CC0603JPNPO9BN680

YAGEO CC0603JPNPO9BN680

image shown is a representation only

YAGEO

KC 68pF 0603 5% 50V NP0
Supplier: Yageo
Matchcode: KC68P0603NP0050J NORM
Rutronik No.: KKK17215
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0139 $
208.50 $

Prices

15,000 0.0139 $
30,000 0.0125 $
150,000 0.0114 $
495,000 0.0109 $

Parameter

C(N)
68p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?