Cart

CC0402JRX7R9BB332

YAGEO CC0402JRX7R9BB332

image shown is a representation only

YAGEO

KC 3,3nF 0402 5% 50V X7R
Supplier: Yageo
Matchcode: KC3,3N0402X7R050J NORM
Rutronik No.: KKK21416
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0075 $
75.00 $

Prices

10,000 0.0075 $
20,000 0.0066 $
60,000 0.0059 $
300,000 0.0054 $

Parameter

C(N)
3,3n F
V(N)
50 V
Case size
0402
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?