Cart

CC0402JRNPO9BN121

YAGEO CC0402JRNPO9BN121

image shown is a representation only

YAGEO

KC 120pF 0402 5% 50V NP0
Supplier: Yageo
Matchcode: KC120P0402NP0050J NORM
Rutronik No.: KKK18508
Unit Pack: 10000
MOQ: 90000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0097 $
873.00 $

Prices

90,000 0.0097 $
200,000 0.0088 $
600,000 0.0084 $

Parameter

C(N)
120p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?