Cart

CC0201KRX7R8BB122

YAGEO CC0201KRX7R8BB122

image shown is a representation only

YAGEO

KC 1,2nF 0201 10% 25V X7R
Supplier: Yageo
Matchcode: KC1,2N0201X7R025K NORM
Rutronik No.: KKK22255
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.00449 $
67.35 $

Prices

15,000 0.00449 $
30,000 0.004 $
45,000 0.00349 $
180,000 0.00312 $

Parameter

C(N)
1,2n F
V(N)
25 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?