Cart

CB016M0022RSC-0505

YAGEO CB016M0022RSC-0505

image shown is a representation only

YAGEO

CB 22uF 16V 20% 5x5
Supplier: Yageo
Matchcode: HCR22U16V
Rutronik No.: KEL12905
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
In Stock
0.0365 $
36.50 $

Prices

1,000 0.0365 $
2,000 0.0349 $
4,000 0.0332 $
8,000 0.0306 $
10,000 0.0298 $

Parameter

C(N)
22 µF
V(N)
16 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,4 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?