Cart

ANT5320LL24R2400A

YAGEO

Ceramic ant. 2,45GHz 5,3x2,0mm
Supplier: Yageo
Matchcode: ANT5320LL24R2400A
Rutronik No.: WIREAC1706
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2038 $
407.60 $

Prices

2,000 0.2038 $
6,000 0.196 $

Parameter

Antenna type
CERAMIC
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Impedance
50 Ohm
Gain
2.78 dB
Size
5.3 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?