Cart

CAN4311712002453K

YAGEO

Ceramic ant. 2,45GHz 3,2x1,6mm
Supplier: Yageo
Matchcode: ANT3216LL00R2400A
Rutronik No.: WIREAC1385
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1966 $
589.80 $

Prices

3,000 0.1966 $
6,000 0.189 $

Parameter

Antenna type
CERAMIC
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Impedance
50 Ohm
Size
3.2 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?