Cart

CAN4311129050871K

YAGEO

Ceramic ant. 868MHz(1060)12x4mm
Supplier: Yageo
Matchcode: CAN4311129050871K
Rutronik No.: WIREAC1313
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
1,160.00 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
1060 Hz
Impedance
50 Ohm
Size
12 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?