Cart

CAN4311113011582K

YAGEO

Ceramic ant. 1,575GHz 6,15x3mm
Supplier: Yageo
Matchcode: CAN4311113011582K
Rutronik No.: WIREAC1409
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.48 $
960.00 $

Prices

2,000 0.48 $
6,000 0.465 $

Parameter

Antenna type
CERAMIC
Standard
GPS
Frequency
1575,42 M Hz
Impedance
50 Ohm
Size
6.15 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?