Cart

CA0612KRX7R8BB102

YAGEO CA0612KRX7R8BB102

image shown is a representation only

YAGEO

KN 1,0nF 0612 10% 25V X7R 4xC
Supplier: Yageo
Matchcode: KN1,0N0612X7R025K NORM
Rutronik No.: KKK23768
Unit Pack: 4000
MOQ: 20000
package: 0612
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0959 $
1,918.00 $

Prices

20,000 0.0959 $
40,000 0.0941 $

Parameter

C(N)
1n F
V(N)
25 V
Case size
0612
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
4XC
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
3.2 mm
Height
0.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0612
Rutronik intern
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?