Cart

CA050M2R20REB-0405

YAGEO CA050M2R20REB-0405

image shown is a representation only

YAGEO

Vd 2,2uF 50V 20% 4x5
Supplier: Yageo
Matchcode: CR2,2U50V
Rutronik No.: KEL15666
Unit Pack: 2000
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0262 $
52.40 $

Prices

2,000 0.0262 $
4,000 0.0252 $
10,000 0.0242 $
26,000 0.0232 $

Parameter

C(N)
2.2 µF
V(N)
50 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,4 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?