Cart

CA050M0047REH-0607

YAGEO CA050M0047REH-0607

image shown is a representation only

YAGEO

CA 47uF 50V 20% 6x8
Supplier: Yageo
Matchcode: CR47U50V
Rutronik No.: KEL15738
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request
0.0594 $
594.00 $

Prices

10,000 0.0594 $
25,000 0.0569 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
6,3x7,7 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?