Cart

ANTX200P001B15163

YAGEO

GNSS PCB Antenna
Supplier: Yageo
Matchcode: ANTX200P001B15163
Rutronik No.: WIREAC2120
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7886 $
788.60 $

Prices

1,000 0.7886 $
3,000 0.7179 $

Parameter

Antenna type
PCB
Standard
GPS/GLONAS
Frequency
1575-1612M Hz
Connector (1)
IPX (U.FL)
Cable length
200 mm
Impedance
50 Ohm
Gain
3.9 dB
Size
50 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?