Cart

ANTX100P001B15163

YAGEO ANTX100P001B15163

image shown is a representation only

YAGEO

GNSS PCB Antenna
Supplier: Yageo
Matchcode: ANTX100P001B15163
Rutronik No.: WIREAC1895
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.8656 $
1,731.20 $

Parameter

Antenna type
PCB
Standard
GPS/GLONAS
Frequency
1575-1612M Hz
Connector (1)
IPX (U.FL)
Cable length
100 mm
Impedance
50 Ohm
Gain
3.9 dB
Size
50 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?