Cart

ANT8010LL04R2400A

YAGEO

Ceramic ant. 2,4GHz 8,0x1,0mm
Supplier: Yageo
Matchcode: ANT8010LL04R2400A
Rutronik No.: WIREAC1907
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1997 $
599.10 $

Prices

3,000 0.1997 $
6,000 0.192 $

Parameter

Antenna type
CERAMIC
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Impedance
50 Ohm
Size
8.0 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?