Cart

ANT6230LL01R1575A

YAGEO

Ceramic SMD Antenna GPS
Supplier: Yageo
Matchcode: ANT6230LL01R1575A
Rutronik No.: WIREAC1973
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.32 $
1,920.00 $

Parameter

Antenna type
CERAMIC
Standard
GPS
Frequency
1575,42 M Hz
Impedance
50 Ohm
Gain
2.52 dB
Size
6.2 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?