Cart

ANT5320LL24R2455A

YAGEO

Ceramic ant. 2,4/5,0GHz 5,3x2,0
Supplier: Yageo
Matchcode: ANT5320LL24R2455A
Rutronik No.: WIREAC1808
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2662 $
532.40 $

Prices

2,000 0.2662 $
6,000 0.257 $

Parameter

Antenna type
CERAMIC
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Impedance
50 Ohm
Gain
2.17 dB
Size
5.3 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?