Cart

ANT5320LL04R2455A

YAGEO ANT5320LL04R2455A

image shown is a representation only

YAGEO

Ceramic ant. 2,4/5,0GHz 5,3x2,0
Supplier: Yageo
Matchcode: ANT5320LL04R2455A
Rutronik No.: WIREAC1902
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3988 $
1,595.20 $

Parameter

Antenna type
CERAMIC
Standard
BLUE/WLAN
Frequency
2,4/5,0 G Hz
Impedance
50 Ohm
Gain
2.09 dB
Size
5.3 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?