Cart

ANT3216LL15R1575A

YAGEO ANT3216LL15R1575A

image shown is a representation only

YAGEO

Ceramic SMD Antenna GPS 3,2x1,6
Supplier: Yageo
Matchcode: ANT3216LL15R1575A
Rutronik No.: WIREAC2058
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.3983 $
2,389.80 $

Parameter

Antenna type
CERAMIC
Standard
GPS
Frequency
1575 M Hz
Impedance
50 Ohm
Gain
2.01 dB
Size
3.2 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?