Cart

ANT1204LL05R0915A

YAGEO ANT1204LL05R0915A

image shown is a representation only

YAGEO

Ceramic ant. 915MHz 12,1x4,1mm
Supplier: Yageo
Matchcode: ANT1204LL05R0915A
Rutronik No.: WIREAC1668
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
2.10 $
2,100.00 $

Prices

1,000 2.10 $
2,000 1.73 $

Parameter

Antenna type
CERAMIC
Standard
ISM
Frequency
915 M Hz
Impedance
50 Ohm
Size
12.1 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?