Cart

ANT1105LF00R0098A

YAGEO ANT1105LF00R0098A

image shown is a representation only

YAGEO

Ceramic antenna FM 11x5mm
Supplier: Yageo
Matchcode: ANT1105LF00R0098A
Rutronik No.: WIREAC1780
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
2.02 $
4,040.00 $

Parameter

Antenna type
CERAMIC
Standard
FM
Frequency
88-108 M Hz
Impedance
50 Ohm
Size
11 mm
Packaging
REEL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85291011000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?