Cart

AHA50AFB-10R

YAGEO

AHA 50W 10R 1% Aluminium Housed
Supplier: Yageo
Matchcode: RWC50W10R1%
Rutronik No.: WDR8958
Unit Pack: 126
MOQ: 126
package: CHASSI
Packaging: BULK
Soon available
3.09 $
389.34 $

Prices

126 3.09 $
252 3.04 $
504 3.02 $
756 2.98 $
1,008 2.95 $

Parameter

Resistor value
10 Ω
Res.tolerance
1 %
Power rating
50 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
50 mm
Width
15 mm
Height
15.5 mm
Automotive
NO
Packaging
BULK
Package
CHASSI
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?