Cart

AF0402FR-07475RL

YAGEO

AS0402 475R 1% 0,0625W ANTISUL
Supplier: Yageo
Matchcode: RC0402475R1%
Rutronik No.: WSR1356
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
On request
0.0017 $
17.00 $

Prices

10,000 0.0017 $
30,000 0.0014 $
200,000 0.0013 $

Parameter

Resistor value
475 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.0625 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?