AC2010JK-07620RL
AC2010JK-07620RL
Description:
AC2010 620R 5% 0,75W AUTOMO
Supplier:
YAGEO
Matchcode:
RC2010620R5%
Rutronik No.:
WRC51849
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL
Find Alternatives
- Resistor value
- 620 Ω
- Package
- 2010
- Res.tolerance
- 5 %
- Power rating
- 0.75 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks