Cart

AC1206FR-10340RL

YAGEO

AC1206 340R 1% 0,25W AUTOMO
Supplier: Yageo
Matchcode: RC1206340R1%
Rutronik No.: WRC57858
Unit Pack: 10000
MOQ: 50000
package: 1206
Packaging: REEL
Topseller
On request
0.0052 $
260.00 $

Prices

50,000 0.0052 $
150,000 0.0051 $

Parameter

Resistor value
340 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?