Cart

AC1206FR-10300KL

YAGEO

AC1206 300K 1% 0,25W AUTOMO
Supplier: Yageo
Matchcode: RC1206300K1%
Rutronik No.: WRC58270
Unit Pack: 10000
MOQ: 50000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0176 $
880.00 $

Prices

50,000 0.0176 $
100,000 0.014 $
250,000 0.0127 $

Parameter

Resistor value
300K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?