Cart

AC0805KKX7R0BB104

YAGEO AC0805KKX7R0BB104

image shown is a representation only

YAGEO

KC 100nF 0805 10% 100V X7R AECQ
Supplier: Yageo
Matchcode: KC100N0805X7R100KAECQ
Rutronik No.: KKK23295
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
In Stock
0.0528 $
158.40 $

Prices

3,000 0.0528 $
6,000 0.0515 $
12,000 0.0506 $
18,000 0.0497 $
30,000 0.0487 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?