Cart

AC0402CRNPO9BN3R0

YAGEO AC0402CRNPO9BN3R0

image shown is a representation only

YAGEO

KC 3pF 0402 0,25pF 50V NP0 AECQ
Supplier: Yageo
Matchcode: KC3,0P0402NP0050CAECQ
Rutronik No.: KKK23890
Unit Pack: 10000
MOQ: 40000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0101 $
404.00 $

Prices

40,000 0.0101 $
200,000 0.0092 $
600,000 0.0088 $

Parameter

C(N)
3p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
3 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?