Cart

AC0201FR-077K5L

YAGEO

AC0201 7,5K 1% 0,05W AUTOMO
Supplier: Yageo
Matchcode: RC02017,5K1%
Rutronik No.: WRC57471
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL
Topseller
In Stock
0.0019 $
19.00 $

Prices

10,000 0.0019 $
30,000 0.0015 $
50,000 0.0014 $

Parameter

Resistor value
7,5K Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
200 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOGRADE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?