Cart

CC0805JPNPO9BN221

YAGEO CC0805JPNPO9BN221

image shown is a representation only

YAGEO

KC 220pF 0805 5% 50V NP0
Supplier: Yageo
Matchcode: KC220P0805NP0050J NORM
Rutronik No.: KKK13606
Unit Pack: 20000
MOQ: 20000
package: 0805
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0141 $
282.00 $

Prices

20,000 0.0141 $
80,000 0.0126 $
340,000 0.0115 $
1,000,000 0.011 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?