Cart

CC0805BPNPO9BN3R3

YAGEO CC0805BPNPO9BN3R3

image shown is a representation only

YAGEO

KC 3,3pF 0805 0,10pF 50V NP0
Supplier: Yageo
Matchcode: KC3,3P0805NP0050B NORM
Rutronik No.: KKK16489
Unit Pack: 20000
MOQ: 20000
package: 0805
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0142 $
284.00 $

Prices

20,000 0.0142 $
100,000 0.0129 $
300,000 0.0124 $

Parameter

C(N)
3,3p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?