Cart

CC1210GKNPOABN222

YAGEO CC1210GKNPOABN222

image shown is a representation only

YAGEO

KC 2,2nF 1210 2% 200V NP0
Supplier: Yageo
Matchcode: KC2,2N1210NP0200G NORM
Rutronik No.: KKK19256
Unit Pack: 3000
MOQ: 3000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1677 $
503.10 $

Prices

3,000 0.1677 $
15,000 0.1603 $
30,000 0.1544 $

Parameter

C(N)
2,2n F
V(N)
200 V
Case size
1210
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?