32207605
32207605
Description:
PT100 (V) PLATINUM 0805
Supplier:
YAGEO NEXENSOS
Matchcode:
PT100
Rutronik No.:
WPTC941
Unit Pack:
4000
MOQ:
52000
package:
SMD
Packaging:
REEL
- Resistor value
- 100 Ω
- Res.tolerance
- 0,3 %
- Max.current
- 0,001 A
- Package
- SMD
- Length
- 2,3 mm
- Width
- 1,4 mm
- Height
- 0,6 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- PLATINUM
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 6 weeks