Cart

SNFPX032208HD4KSSD

WIMA SNFPX032208HD4KSSD

image shown is a representation only

WIMA

Snubber FKP 220nF 4000Vdc 10%
Supplier: WIMA
Matchcode: FP220N4000V10%
Rutronik No.: KFO9326
Unit Pack: 70
MOQ: 70
Packaging: BULK
On request
9.41 $
658.70 $

Prices

70 9.41 $
140 8.82 $
210 8.68 $
280 8.53 $
350 8.03 $

Parameter

C(N)
220n F
U(N)
4000 V
Voltage type
DC
Tolerance
10 %
Pitch
48.5 mm
Dielectric
MKP
Test voltage
4800 V
Pulse immunity
9000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Design/Type
4-Draht
Length
56 mm
Diameter/Width
27 mm
Height
37.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?