Cart

SNFPT036808H1AMS00

WIMA SNFPT036808H1AMS00

image shown is a representation only

WIMA

Snubber 680nF 1600Vdc 20% FKP
Supplier: WIMA
Matchcode: FP680N1600V20%
Rutronik No.: KFO10296
Unit Pack: 1
MOQ: 140
Packaging: BULK
On request
8.76 $
1,226.40 $

Prices

140 8.76 $
280 8.62 $
420 7.97 $

Parameter

C(N)
680n F
U(N)
1600 V
Voltage type
DC
Tolerance
20 %
Pitch
48.5 mm
Dielectric
FKP
Test voltage
1920 V
Pulse immunity
5000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
56 mm
Diameter/Width
27 mm
Height
37.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?