Cart

SMDTG03100VA00MR00

WIMA SMDTG03100VA00MR00

image shown is a representation only

WIMA

FC 100nF 400Vdc 4030 20% PET
Supplier: WIMA
Matchcode: FC100N4030400V20%
Rutronik No.: KFO9489
Unit Pack: 775
MOQ: 1550
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.44098 $
683.52 $

Prices

1,550 0.44098 $
2,325 0.40027 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Dielectric
PET
Test voltage
640 V
Pulse immunity
14 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
10.2 mm
Diameter/Width
7.6 mm
Height
5 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?