Cart

SMDTF04100YA00KT00

WIMA SMDTF04100YA00KT00

image shown is a representation only

WIMA

FC 1,0uF 250V 6054 10% PET
Supplier: WIMA
Matchcode: FC1,0U6054250V10%
Rutronik No.: KFO9872
Unit Pack: 450
MOQ: 1350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6046 $
816.21 $

Prices

1,350 0.6046 $
1,800 0.5533 $

Parameter

C(N)
1µ F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
400 V
Pulse immunity
7 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
15.3 mm
Diameter/Width
13.7 mm
Height
7 mm
Style
CHIP
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?