SMDTD04100TB00MQ00
SMDTD04100TB00MQ00
Description:
FC 1,0uF 100Vdc 2824 20% PET
Supplier:
WIMA
Matchcode:
FC1,0U2824100V20%
Rutronik No.:
KFO13188
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
- C(N)
- 1u F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 20 %
- Dielectric
- PET
- Test voltage
- 160 V
- Pulse immunity
- 4 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 6.1 mm
- Height
- 5 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Country
- Germany
- Supplier Lead time
- 24 weeks