Cart

SMDTD03100QA00KP00

WIMA SMDTD03100QA00KP00

image shown is a representation only

WIMA

FC 100nF 100Vdc 2220 10% PET
Supplier: WIMA
Matchcode: FC100N2220100V10%
Rutronik No.: KFO8677
Unit Pack: 500
MOQ: 2000
package: 2220
Packaging: REEL
On request
0.2773 $
554.60 $

Prices

2,000 0.2773 $
4,000 0.2608 $

Parameter

C(N)
100n F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
160 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5.1 mm
Height
3.5 mm
Style
CHIP
Automotive
NO
Package
2220
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?