Cart

SMDTC04220TB00MQ00

WIMA SMDTC04220TB00MQ00

image shown is a representation only

WIMA

FC 2,2uF 63Vdc 2824 20% PET
Supplier: WIMA
Matchcode: FC2,2U282463V20%
Rutronik No.: KFO8672
Unit Pack: 750
MOQ: 1500
package: 2824
Packaging: REEL
On request
0.7514 $
1,127.10 $

Prices

1,500 0.7514 $
2,250 0.7236 $

Parameter

C(N)
2,2µ F
U(N)
63 V
Voltage type
DC
Tolerance
20 %
Dielectric
PET
Test voltage
100.8 V
Pulse immunity
2 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6.1 mm
Height
5 mm
Style
CHIP
Automotive
NO
Package
2824
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?