Cart

SMDTC03220TA00KQ00

WIMA SMDTC03220TA00KQ00

image shown is a representation only

WIMA

FC 220nF 63Vdc 2824 10% PET
Supplier: WIMA
Matchcode: FC220N282463V10%
Rutronik No.: KFO8668
Unit Pack: 1500
MOQ: 3000
package: 2824
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3783 $
1,134.90 $

Prices

3,000 0.3783 $
4,500 0.3334 $

Parameter

C(N)
220n F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
PET
Test voltage
100.8 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
6.1 mm
Height
3 mm
Style
CHIP
Automotive
NO
Package
2824
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?