Cart

SMDIF02100QA00MS00

WIMA SMDIF02100QA00MS00

image shown is a representation only

WIMA

FC 10nF 250Vdc 2220 20% PPS
Supplier: WIMA
Matchcode: FC10N2220250V20%
Rutronik No.: KFO9633
Unit Pack: 3000
MOQ: 6000
Packaging: BULK
On request
0.522 $
3,132.00 $

Parameter

C(N)
10n F
U(N)
250 V
Voltage type
DC
Tolerance
20 %
Dielectric
PPS
Test voltage
400 V
Pulse immunity
30 V/µs
T(A) max
140 °C
T(A) min
-55 °C
Length
5.7 mm
Diameter/Width
5.1 mm
Height
3.5 mm
Style
CHIP
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?