Cart

MPY20W2150FD00MSSD

WIMA MPY20W2150FD00MSSD

image shown is a representation only

WIMA

FF 15nF 250Vac 20% Y2 P15 MP3
Supplier: WIMA
Matchcode: FF15N1520Y2
Rutronik No.: KFO7619
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3895 $
389.50 $

Prices

1,000 0.3895 $
2,000 0.317 $
4,000 0.2901 $

Parameter

C(N)
15n F
U(N)
250 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MP
XY-class
Y2
Test voltage
2700 V
Pulse immunity
300 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-2 mm
Length
19 mm
Diameter/Width
6 mm
Height
14 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?